USD

Quote Required, submit request here.
cms-photo-not-available
TA1K0PH42R0K
Digi-Key Part Number
TA1K0PH42R0K-ND
Manufacturer
Ohmite
Manufacturer Product Number
TA1K0PH42R0K
Supplier
Description
RES CHAS MNT 42 OHM 10% 1000W
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
42 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000"" L x 3.000"" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548"" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Resistance
42 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
OHTA1K0PH42R0K
OHTA1K0PH42R0K-ND
Standard Package1