
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |