SLIM-MOX204 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM204032002JE

DigiKey Part Number
SM204JE-20K-ND
Manufacturer
Manufacturer Product Number
SM204032002JE
Description
RES 20K OHM 5% 2W RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM204032002JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
1.080" L x 0.100" W (27.43mm x 2.54mm)
Height - Seated (Max)
0.590" (14.99mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 123
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.45000$5.45
10$4.42200$44.22
25$3.90080$97.52
50$3.80240$190.12
100$3.59430$359.43
300$3.37920$1,013.76
500$3.29574$1,647.87
1,000$3.11203$3,112.03
2,500$3.00981$7,524.52
Manufacturers Standard Package