SM108032004FE

DigiKey Part Number
SM108FE-2M-ND
Manufacturer
Manufacturer Product Number
SM108032004FE
Description
RES 2M OHM 1% 2.5W RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SM108032004FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
High Voltage, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 110°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
2.080" L x 0.100" W (52.83mm x 2.54mm)
Height - Seated (Max)
0.340" (8.64mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.84000$6.84
10$4.54200$45.42
50$3.62940$181.47
100$3.31780$331.78
500$2.80562$1,402.81
1,000$2.78336$2,783.36
Manufacturers Standard Package