
SM102031504JE | |
|---|---|
DigiKey Part Number | SM102031504JE-ND |
Manufacturer | |
Manufacturer Product Number | SM102031504JE |
Description | RES 1.5M OHM 5% 1W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 1W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM102031504JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.580" L x 0.100" W (14.73mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.51000 | $4.51 |
| 10 | $3.16600 | $31.66 |
| 25 | $3.03760 | $75.94 |
| 50 | $2.99500 | $149.75 |
| 100 | $2.87790 | $287.79 |
| 300 | $2.73923 | $821.77 |
| 500 | $2.68992 | $1,344.96 |
| 1,000 | $2.63494 | $2,634.94 |
| 5,000 | $2.55753 | $12,787.65 |

