
RW5S0FAR100FET | |
---|---|
DigiKey Part Number | RW5S0FAR100FET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW5S0FAR100FET |
Description | 5W HIGH POWER SMT .1 OHMS 1% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Chip Resistor 2-SMD, L-Bend Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2-SMD, L-Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.806" L x 0.365" W (20.47mm x 9.27mm) | |
Height - Seated (Max) | 0.426" (10.82mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $0.99990 | $299.97 |