
RW1S5CAR040JET | |
---|---|
DigiKey Part Number | RW1S5CAR040JETR-ND - Tape & Reel (TR) RW1S5CAR040JECT-ND - Cut Tape (CT) RW1S5CAR040JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S5CAR040JET |
Description | RES 0.04 OHM 5% 1.5W J LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW1S5CAR040JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 3916 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.394" L x 0.159" W (10.01mm x 4.04mm) | |
Height - Seated (Max) | 0.164" (4.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.33926 | $2,008.89 |