RW1S5CAR030JET

DigiKey Part Number
RW1S5CAR030JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RW1S5CAR030JET
Description
RES 0.03 OHM 5% 1.5W J LEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 mOhms ±5% 1.5W Chip Resistor 3916 J-Lead Current Sense Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RW1S5CAR030JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
3916 J-Lead
Supplier Device Package
Size / Dimension
0.394" L x 0.159" W (10.01mm x 4.04mm)
Height - Seated (Max)
0.164" (4.17mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.33926$2,008.89
Manufacturers Standard Package