
RW1S0CKR050DET | |
---|---|
DigiKey Part Number | 273-RW1S0CKR050DETTR-ND - Tape & Reel (TR) 273-RW1S0CKR050DETCT-ND - Cut Tape (CT) 273-RW1S0CKR050DETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR050DET |
Description | RES 0.05 OHM 0.5% 1W 4324 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR050DET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 4324 J-Lead (4 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.244" W (10.80mm x 6.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.55000 | $3,550.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.98000 | $8.98 |
10 | $6.19000 | $61.90 |
25 | $5.43600 | $135.90 |
50 | $4.96380 | $248.19 |
100 | $4.56250 | $456.25 |
250 | $4.12320 | $1,030.80 |
500 | $3.84848 | $1,924.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.40000 | $9.40 |
10 | $5.72200 | $57.22 |
25 | $4.77080 | $119.27 |
50 | $4.18560 | $209.28 |
100 | $3.69560 | $369.56 |
250 | $3.35000 | $837.50 |