
RW1S0CKR025FET | |
|---|---|
DigiKey Part Number | 273-RW1S0CKR025FETTR-ND - Tape & Reel (TR) 273-RW1S0CKR025FETCT-ND - Cut Tape (CT) 273-RW1S0CKR025FETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR025FET |
Description | RES 0.025 OHM 1% 1W 4324 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR025FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 4324 J-Lead (4 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.244" W (10.80mm x 6.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $6.13000 | $61.30 |
| 25 | $5.38280 | $134.57 |
| 50 | $4.91460 | $245.73 |
| 100 | $4.51700 | $451.70 |
| 250 | $4.08156 | $1,020.39 |
| 500 | $4.05450 | $2,027.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.57795 | $3,577.95 |
| 2,000 | $3.38156 | $6,763.12 |
| 3,000 | $3.31250 | $9,937.50 |

