
RW1S0CKR010FE | |
|---|---|
DigiKey Part Number | RW1S0CKR010FE-ND |
Manufacturer | |
Manufacturer Product Number | RW1S0CKR010FE |
Description | RES 0.01 OHM 1% 1W 4324 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 4324 J-Lead (4 Terminals) Current Sense, Flame Proof, Moisture Resistant, Safety Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RW1S0CKR010FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 4324 J-Lead (4 Terminals) | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.244" W (10.80mm x 6.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.92000 | $9.92 |
| 10 | $6.86100 | $68.61 |
| 30 | $5.88900 | $176.67 |
| 50 | $5.51520 | $275.76 |
| 100 | $5.07490 | $507.49 |
| 250 | $4.59276 | $1,148.19 |
| 500 | $4.29124 | $2,145.62 |
| 1,000 | $4.03517 | $4,035.17 |

