
RW1S0BAR300JET | |
---|---|
DigiKey Part Number | RW1S0BAR300JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW1S0BAR300JET |
Description | SURFACE MOUNT 1 WATT 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1W Chip Resistor 2515 J-Lead Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.246" L x 0.136" W (6.25mm x 3.45mm) | |
Height - Seated (Max) | 0.141" (3.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.79275 | $3,585.50 |