
RW0S6BBR030FET | |
---|---|
DigiKey Part Number | RW0S6BBR030FETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RW0S6BBR030FET |
Description | RES 0.03 OHM 1% 0.6W 2010 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RW0S6BBR030FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.202" L x 0.100" W (5.14mm x 2.54mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.64388 | $1,609.70 |