RLS2R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS35RE

DigiKey Part Number
RLS35RE-ND
Manufacturer
Manufacturer Product Number
RLS35RE
Description
POT 35 OHM 150W WIREWOUND LINEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
35 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 150W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
35
Tolerance
±10%
Power (Watts)
150W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 4.000" Dia (101.60mm)
In-Stock: 12
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$251.08000$251.08
10$210.16300$2,101.63
Manufacturers Standard Package