RLS7K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS75RE

Digi-Key Part Number
2485-RCS75RE-ND
Manufacturer
Manufacturer Product Number
RCS75RE
Description
POT 75 OHM 7.5W WIREWOUND LINEAR
Detailed Description
75 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 7.5W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
75
Tolerance
±10%
Power (Watts)
7.5W
Built in Switch
None
Number of Turns
1
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.31.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$280.34000$280.34
Additional Resources
AttributeDescription
Other Names
2485-RCS75RE
OHRCS75RE-ND
OHRCS75RE
RCS75RE-ND
Standard Package1