cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS35RE

Digi-Key Part Number
RCS35RE-ND
Manufacturer
Manufacturer Product Number
RCS35RE
Description
POT 35 OHM 7.5W WIREWOUND LINEAR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
35 Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Wirewound 7.5W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
35
Tolerance
±10%
Power (Watts)
7.5W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Round - 0.515" Dia (13.08mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.31.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$296.75800$1,483.79
Additional Resources
AttributeDescription
Other Names
OHRCS35RE-ND
OHRCS35RE
Standard Package1