RC Series 1/4 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0S2CA30R0JET

DigiKey Part Number
RC0S2CA30R0JET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0S2CA30R0JET
Description
RES SMD 30 OHM 5% 1/4W J LEAD
Customer Reference
Detailed Description
30 Ohms ±5% 0.25W, 1/4W Chip Resistor 3916 J-Lead Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC0S2CA30R0JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
3916 J-Lead
Supplier Device Package
Size / Dimension
0.394" L x 0.159" W (10.01mm x 4.04mm)
Height - Seated (Max)
0.164" (4.17mm)
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured.