R5J3K9E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5J5K0E

DigiKey Part Number
R5J5K0E-ND
Manufacturer
Manufacturer Product Number
R5J5K0E
Description
RES 5K OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
R5J5K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.625" L x 0.344" W (15.88mm x 8.74mm)
Height - Seated (Max)
0.516" (13.11mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 105
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.78000$8.78
15$5.70400$85.56
30$5.18267$155.48
60$4.73967$284.38
105$4.43095$465.25
255$4.01761$1,024.49
510$3.74976$1,912.38
1,005$3.52674$3,544.37
2,505$3.27766$8,210.54
Manufacturers Standard Package