
OY682KE | |
---|---|
DigiKey Part Number | OY682KE-ND |
Manufacturer | |
Manufacturer Product Number | OY682KE |
Description | RES 6.8K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY682KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.16000 | $4.16 |
10 | $2.80400 | $28.04 |
25 | $2.43800 | $60.95 |
50 | $2.20840 | $110.42 |
100 | $2.01340 | $201.34 |
250 | $1.79968 | $449.92 |
500 | $1.66600 | $833.00 |
1,000 | $1.55245 | $1,552.45 |
5,000 | $1.35047 | $6,752.35 |