OY272KE, OY272K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OY272KE

DigiKey Part Number
OY272KE-ND
Manufacturer
Manufacturer Product Number
OY272KE
Description
RES 2.7K OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
OY272KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
-1000/ -1600ppm/°C
Operating Temperature
-40°C ~ 220°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 4,659
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.26800$22.68
25$1.96680$49.17
50$1.77780$88.89
100$1.61720$161.72
250$1.44132$360.33
500$1.33128$665.64
1,000$1.23778$1,237.78
5,000$1.07148$5,357.40
Manufacturers Standard Package