ON2015E-R58 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.06250
Datasheet
ON1355E-R58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ON2015E-R58

DigiKey Part Number
ON2015E-R58-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ON2015E-R58
Description
RES 200 OHM 5% 2W AXIAL
Customer Reference
Detailed Description
200 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types