OL1845E-R52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OL2035E-R52

DigiKey Part Number
OL2035E-R52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OL2035E-R52
Description
RES 20K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.02087$834.80