OK2025E-R52 | |
---|---|
DigiKey Part Number | 273-OK2025E-R52TR-ND - Tape & Reel (TR) 273-OK2025E-R52CT-ND - Cut Tape (CT) 273-OK2025E-R52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OK2025E-R52 |
Description | RES 2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01463 | $73.15 |
10,000 | $0.01335 | $133.50 |
15,000 | $0.01269 | $190.35 |
25,000 | $0.01195 | $298.75 |
35,000 | $0.01151 | $402.85 |
50,000 | $0.01119 | $559.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.06700 | $0.67 |
25 | $0.05320 | $1.33 |
50 | $0.04500 | $2.25 |
100 | $0.03820 | $3.82 |
250 | $0.03092 | $7.73 |
500 | $0.02650 | $13.25 |
1,000 | $0.02282 | $22.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05300 | $0.53 |
25 | $0.04440 | $1.11 |
50 | $0.03880 | $1.94 |
100 | $0.03420 | $3.42 |
250 | $0.02912 | $7.28 |
500 | $0.02590 | $12.95 |
1,000 | $0.02316 | $23.16 |