
OJ1525E-R52 | |
---|---|
DigiKey Part Number | 273-OJ1525E-R52TR-ND - Tape & Reel (TR) 273-OJ1525E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OJ1525E-R52 |
Description | RES 1.5K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04900 | $0.49 |
25 | $0.03840 | $0.96 |
50 | $0.03240 | $1.62 |
100 | $0.02750 | $2.75 |
250 | $0.02220 | $5.55 |
500 | $0.01896 | $9.48 |
1,000 | $0.01628 | $16.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01263 | $63.15 |
10,000 | $0.01149 | $114.90 |
15,000 | $0.01090 | $163.50 |
25,000 | $0.01023 | $255.75 |
35,000 | $0.00984 | $344.40 |
50,000 | $0.00945 | $472.50 |
125,000 | $0.00859 | $1,073.75 |
250,000 | $0.00805 | $2,012.50 |
500,000 | $0.00759 | $3,795.00 |