
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Composition | |
Features | Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.276" L (2.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | OD, OF Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
Attribute | Description |
---|---|
Other Names | 2485-OD753JE |
Standard Package | 1 |