
OC2K220E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K220E-TR-ND - Tape & Reel (TR) 273-OC2K220E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K220E-TR |
Description | RES 22 OHM 10% 1.7W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±10% 1.7W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.36000 | $8.36 |
| 10 | $5.75000 | $57.50 |
| 25 | $5.04440 | $126.11 |
| 50 | $4.60300 | $230.15 |
| 100 | $4.22770 | $422.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.81672 | $954.18 |
| 500 | $3.55974 | $1,779.87 |
| 750 | $3.42776 | $2,570.82 |
| 1,250 | $3.27846 | $4,098.07 |
| 1,750 | $3.18954 | $5,581.69 |
| 2,500 | $3.10265 | $7,756.62 |
| 3,000 | $3.07500 | $9,225.00 |

