
NHS100E4 33R J M193 | ||
---|---|---|
Digi-Key Part Number | 2485-NHS100E433RJM193-ND | |
Manufacturer | ARCOL | |
Manufacturer Product Number | NHS100E4 33R J M193 | |
Description | ALUM HOUSE 100W 33 OHMS 5% | |
Detailed Description | 33 Ohms ±5% 100W Wirewound Chassis Mount Resistor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ARCOL | |
Series | ||
Package | Box | |
Product Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | HS Aluminium Housed Resistors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Attribute | Description |
---|---|
Other Names | 2485-NHS100E433RJM193 |
Standard Package | 45 |