Similar
Similar

MOX61027506GE | |
|---|---|
DigiKey Part Number | 273-MOX61027506GE-ND |
Manufacturer | |
Manufacturer Product Number | MOX61027506GE |
Description | 1W METAL GLAZE THICK FILM 750M O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 MOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.591" L (5.30mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98948 | $494.74 |


