MOX61025005FE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 0
Unit Price: $27.82560
Datasheet

Similar


C&B/RESI
In Stock: 148
Unit Price: $6.69000
Datasheet
MOX61025005FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX61025005FE

DigiKey Part Number
273-MOX61025005FE-ND
Manufacturer
Manufacturer Product Number
MOX61025005FE
Description
1W METAL GLAZE THICK FILM 50M OH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.209" Dia x 0.591" L (5.30mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
500$0.77038$385.19
Manufacturers Standard Package