MOX500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX5001501JSE

Digi-Key Part Number
MOX5001501JSE-ND
Manufacturer
Manufacturer Product Number
MOX5001501JSE
Description
RES 1.5K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
1.5 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$2.17000$2.17
10$1.92900$19.29
100$1.47320$147.32
1,000$0.91195$911.95
2,500$0.89441$2,236.03
5,000$0.88389$4,419.45
Additional Resources
AttributeDescription
Standard Package100