MOX300002006FE | |
---|---|
DigiKey Part Number | MOX300002006FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX300002006FE |
Description | RES 200M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX300002006FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.84000 | $3.84 |
10 | $2.84600 | $28.46 |
25 | $2.61840 | $65.46 |
50 | $2.48680 | $124.34 |
100 | $2.31380 | $231.38 |
300 | $2.19983 | $659.95 |
500 | $2.18826 | $1,094.13 |
1,000 | $2.09192 | $2,091.92 |
2,500 | $2.07707 | $5,192.68 |