MOX200004006JE | |
---|---|
DigiKey Part Number | MOX200004006JE-ND |
Manufacturer | |
Manufacturer Product Number | MOX200004006JE |
Description | RES 400M OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 400 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200004006JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.79000 | $57.90 |
25 | $5.43640 | $135.91 |
50 | $5.23140 | $261.57 |
100 | $5.06830 | $506.83 |
300 | $4.87503 | $1,462.51 |
500 | $4.80628 | $2,403.14 |
1,000 | $4.72965 | $4,729.65 |