MOX200002505FE | |
---|---|
DigiKey Part Number | MOX200002505FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX200002505FE |
Description | RES 25M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX200002505FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.087" Dia x 0.256" L (2.20mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.94000 | $29.40 |
25 | $2.70800 | $67.70 |
50 | $2.57360 | $128.68 |
100 | $2.46660 | $246.66 |
300 | $2.34003 | $702.01 |
500 | $2.29504 | $1,147.52 |
1,000 | $2.14350 | $2,143.50 |
2,500 | $2.07194 | $5,179.85 |