
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 MOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 180°C | |
Features | High Voltage | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.770" Dia x 6.000" L (19.56mm x 152.40mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $137.28400 | $1,372.84 |

