
MOX-750231005JE | |
---|---|
DigiKey Part Number | MOX750J-10ME-ND |
Manufacturer | |
Manufacturer Product Number | MOX-750231005JE |
Description | RES 10M OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-750231005JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.880" L (4.19mm x 22.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.62000 | $10.62 |
10 | $8.65000 | $86.50 |
25 | $8.19840 | $204.96 |
50 | $7.93700 | $396.85 |
100 | $7.72880 | $772.88 |
300 | $7.48197 | $2,244.59 |
500 | $7.39422 | $3,697.11 |
1,000 | $7.29632 | $7,296.32 |