MOX-5N SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-5N-135005FE

DigiKey Part Number
MOX-5N-135005FE-ND
Manufacturer
Manufacturer Product Number
MOX-5N-135005FE
Description
RES 50M OHM 1% 6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 MOhms ±1% 6W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-5N-135005FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Thick Film
Features
High Voltage, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.345" Dia x 5.140" L (8.76mm x 130.56mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 3
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.71000$26.71
10$23.58800$235.88
25$22.46960$561.74
50$21.53800$1,076.90
250$21.15780$5,289.45
Manufacturers Standard Package