MJ1000FE-R52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ1004FE-R52

DigiKey Part Number
MJ1004FE-R52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJ1004FE-R52
Description
RES 1M OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured.