MC102821504JE

DigiKey Part Number
MC102821504JE-ND
Manufacturer
Manufacturer Product Number
MC102821504JE
Description
RES SMD 1.5M OHM 5% 1.5W 5025
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MC102821504JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.250" W (12.70mm x 6.35mm)
Height - Seated (Max)
0.142" (3.60mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$2.31522$1,157.61