
MC102521005JE | |
---|---|
DigiKey Part Number | MC102521005JE-ND |
Manufacturer | |
Manufacturer Product Number | MC102521005JE |
Description | RES SMD 10M OHM 5% 1.5W 5025 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1.5W Chip Resistor 5025 J-Lead High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MC102521005JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 5025 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.540" L x 0.250" W (13.72mm x 6.35mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $3.89300 | $38.93 |
25 | $3.61640 | $90.41 |
50 | $3.45620 | $172.81 |
100 | $3.18520 | $318.52 |
250 | $2.86044 | $715.11 |
500 | $2.84074 | $1,420.37 |
1,000 | $2.82378 | $2,823.78 |
2,500 | $2.80496 | $7,012.40 |