LX055103A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX055474A

DigiKey Part Number
273-LX055474A-ND
Manufacturer
Manufacturer Product Number
LX055474A
Description
DOUBLE LAYER CAPACITOR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 120Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
120Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.709" (18.00mm)
Operating Temperature
-25°C ~ 70°C
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$2.36175$94.47
Manufacturers Standard Package