LVK24R100FER

DigiKey Part Number
2485-LVK24R100FER-ND
Manufacturer
Manufacturer Product Number
LVK24R100FER
Description
RES 0.1 OHM 1% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.46000$0.46