LVK24R033FER

DigiKey Part Number
LVK24R033FERTR-ND - Tape & Reel (TR)
LVK24R033FERCT-ND - Cut Tape (CT)
LVK24R033FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R033FER
Description
RES 0.033 OHM 1% 1W 2412
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R033FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.66000$1.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.63135$631.35
Manufacturers Standard Package