
LVK24R030FER | |
---|---|
DigiKey Part Number | 273-LVK24R030FERTR-ND - Tape & Reel (TR) 273-LVK24R030FERCT-ND - Cut Tape (CT) 273-LVK24R030FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R030FER |
Description | RES 0.03 OHM 1% 1W 2412 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R030FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.35400 | $13.54 |
25 | $1.16680 | $29.17 |
50 | $1.04940 | $52.47 |
100 | $0.94970 | $94.97 |
250 | $0.84036 | $210.09 |
500 | $0.77196 | $385.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.74229 | $742.29 |
2,000 | $0.69123 | $1,382.46 |
3,000 | $0.66500 | $1,995.00 |
5,000 | $0.63533 | $3,176.65 |
7,000 | $0.61765 | $4,323.55 |
10,000 | $0.60038 | $6,003.80 |