
LVK24R030DER | |
|---|---|
DigiKey Part Number | 273-LVK24R030DERTR-ND - Tape & Reel (TR) 273-LVK24R030DERCT-ND - Cut Tape (CT) 273-LVK24R030DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R030DER |
Description | RES 0.03 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R030DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.65300 | $16.53 |
| 25 | $1.42760 | $35.69 |
| 50 | $1.28660 | $64.33 |
| 100 | $1.16660 | $116.66 |
| 250 | $1.03520 | $258.80 |
| 500 | $0.95294 | $476.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88307 | $883.07 |
| 2,000 | $0.82372 | $1,647.44 |
| 3,000 | $0.79323 | $2,379.69 |
| 5,000 | $0.75876 | $3,793.80 |
| 7,000 | $0.73822 | $5,167.54 |
| 10,000 | $0.71815 | $7,181.50 |
| 12,000 | $0.71250 | $8,550.00 |

