LVK24R015DER

DigiKey Part Number
LVK24R015DERTR-ND - Tape & Reel (TR)
LVK24R015DERCT-ND - Cut Tape (CT)
LVK24R015DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK24R015DER
Description
RES 0.015 OHM 0.5% 1W 2412
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
15 mOhms ±0.5% 1W Chip Resistor 2512 (6432 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK24R015DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.87700$8.77
25$0.85000$21.25
50$0.77560$38.78
100$0.63530$63.53
250$0.56676$141.69
500$0.52516$262.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.52515$525.15
Manufacturers Standard Package