LVK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK20R039FER

DigiKey Part Number
273-LVK20R039FERTR-ND - Tape & Reel (TR)
LVK20R039FERCT-ND - Cut Tape (CT)
273-LVK20R039FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK20R039FER
Description
RES 0.039 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK20R039FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
In-Stock: 4,482
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$1.02800$10.28
25$0.88280$22.07
50$0.79200$39.60
100$0.71470$71.47
250$0.63004$157.51
500$0.57706$288.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53205$532.05
2,000$0.49381$987.62
3,000$0.47417$1,422.51
5,000$0.45195$2,259.75
7,000$0.43871$3,070.97
10,000$0.42578$4,257.80
Manufacturers Standard Package