Direct
Upgrade
Upgrade
Upgrade

LVC06JR200EV | |
|---|---|
DigiKey Part Number | LVC06JR200EV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LVC06JR200EV |
Description | RES 0.2 OHM 5% 1/2W 1206 |
Customer Reference | |
Detailed Description | 200 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVC06JR200EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |





