LC055104A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ055224A

DigiKey Part Number
273-LJ055224A-ND
Manufacturer
Manufacturer Product Number
LJ055224A
Description
MAXCAP 220MF 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
10Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.66000$5.66
10$4.13100$41.31
50$3.52140$176.07
200$3.17730$635.46
600$2.98528$1,791.17
1,000$2.91426$2,914.26
2,600$2.80582$7,295.13
Manufacturers Standard Package