
LF055155A | |
|---|---|
DigiKey Part Number | 273-LF055155A-ND |
Manufacturer | |
Manufacturer Product Number | LF055155A |
Description | DOUBLE LAYER CAPACITOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 600mOhm @ 1kHz 1000 Hrs @ 70°C |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Ohmite | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.787" (20.00mm) | |
Size / Dimension | 1.752" Dia (44.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | $28.81143 | $201.68 |

