
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.59000 | $18.59 |
| 10 | $13.10400 | $131.04 |
| 25 | $11.62240 | $290.56 |
| 50 | $10.69540 | $534.77 |
| 100 | $9.90760 | $990.76 |
| 250 | $9.04528 | $2,261.32 |
| 500 | $8.50612 | $4,253.06 |
| 1,000 | $8.04824 | $8,048.24 |









